
741C083101JP | |
|---|---|
DigiKey Part Number | 60-741C083101JPTR-ND - Tape & Reel (TR) 60-741C083101JPCT-ND - Cut Tape (CT) 60-741C083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741C083101JP |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,51840 Kč | 37,96 Kč |
| 50 | 1,33480 Kč | 66,74 Kč |
| 100 | 1,18040 Kč | 118,04 Kč |
| 250 | 1,00940 Kč | 252,35 Kč |
| 500 | 0,90180 Kč | 450,90 Kč |
| 1 000 | 0,81024 Kč | 810,24 Kč |
| 5 000 | 0,64731 Kč | 3 236,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59397 Kč | 5 939,70 Kč |
| 20 000 | 0,54866 Kč | 10 973,20 Kč |
| 30 000 | 0,52538 Kč | 15 761,40 Kč |
| 50 000 | 0,49905 Kč | 24 952,50 Kč |
| 70 000 | 0,48336 Kč | 33 835,20 Kč |
| 100 000 | 0,46803 Kč | 46 803,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


