TFE20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFE202P32K7680R

DigiKey Part Number
110-TFE202P32K7680RTR-ND - Tape & Reel (TR)
110-TFE202P32K7680RCT-ND - Cut Tape (CT)
110-TFE202P32K7680RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFE202P32K7680R
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1019,13400 Kč191,34 Kč
2518,08600 Kč452,15 Kč
5017,34100 Kč867,05 Kč
10016,62320 Kč1 662,32 Kč
25015,72100 Kč3 930,25 Kč
50015,07054 Kč7 535,27 Kč
1 00014,44746 Kč14 447,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,51277 Kč40 538,31 Kč
6 00012,95491 Kč77 729,46 Kč
9 00012,63954 Kč113 755,86 Kč
15 00012,25344 Kč183 801,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč