
TFE202P32K7680R | |
|---|---|
DigiKey Part Number | 110-TFE202P32K7680RTR-ND - Tape & Reel (TR) 110-TFE202P32K7680RCT-ND - Cut Tape (CT) 110-TFE202P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFE202P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 19,13400 Kč | 191,34 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,34100 Kč | 867,05 Kč |
| 100 | 16,62320 Kč | 1 662,32 Kč |
| 250 | 15,72100 Kč | 3 930,25 Kč |
| 500 | 15,07054 Kč | 7 535,27 Kč |
| 1 000 | 14,44746 Kč | 14 447,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,51277 Kč | 40 538,31 Kč |
| 6 000 | 12,95491 Kč | 77 729,46 Kč |
| 9 000 | 12,63954 Kč | 113 755,86 Kč |
| 15 000 | 12,25344 Kč | 183 801,60 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |

