
TF202P32K7680R | |
|---|---|
DigiKey Part Number | 110-TF202P32K7680RTR-ND - Tape & Reel (TR) 110-TF202P32K7680RCT-ND - Cut Tape (CT) 110-TF202P32K7680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF202P32K7680R |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,22900 Kč | 182,29 Kč |
| 25 | 17,24400 Kč | 431,10 Kč |
| 50 | 16,53260 Kč | 826,63 Kč |
| 100 | 15,84850 Kč | 1 584,85 Kč |
| 250 | 14,98676 Kč | 3 746,69 Kč |
| 500 | 14,36704 Kč | 7 183,52 Kč |
| 1 000 | 13,77302 Kč | 13 773,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,88183 Kč | 38 645,49 Kč |
| 6 000 | 12,35004 Kč | 74 100,24 Kč |
| 9 000 | 12,04935 Kč | 108 444,15 Kč |
| 15 000 | 11,68114 Kč | 175 217,10 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |

