TC50L5I32K7680
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC50L5I32K7680

DigiKey Part Number
110-TC50L5I32K7680TR-ND - Tape & Reel (TR)
110-TC50L5I32K7680CT-ND - Cut Tape (CT)
110-TC50L5I32K7680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC50L5I32K7680
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,57000 Kč35,57 Kč
1030,88000 Kč308,80 Kč
2529,20040 Kč730,01 Kč
5027,99220 Kč1 399,61 Kč
10026,83660 Kč2 683,66 Kč
25025,37872 Kč6 344,68 Kč
50024,32916 Kč12 164,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,82552 Kč19 825,52 Kč
2 00019,00699 Kč38 013,98 Kč
3 00018,94500 Kč56 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,57000 Kč
Unit Price with VAT:43,03970 Kč