
TC25N5I32K7680 | |
|---|---|
DigiKey Part Number | CTX1179TR-ND - Tape & Reel (TR) CTX1179CT-ND - Cut Tape (CT) CTX1179DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC25N5I32K7680 |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,92885 Kč | 18 928,85 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |



