
MXO45HST-3C-16M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45HST-3C-16M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HST-3C-16M000000 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 38,74100 Kč | 387,41 Kč |
| 25 | 36,62880 Kč | 915,72 Kč |
| 50 | 35,11280 Kč | 1 755,64 Kč |
| 100 | 33,65980 Kč | 3 365,98 Kč |
| 300 | 31,48160 Kč | 9 444,48 Kč |
| 500 | 30,51724 Kč | 15 258,62 Kč |
| 1 000 | 29,25693 Kč | 29 256,93 Kč |
| 2 500 | 27,67184 Kč | 69 179,60 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



