
MXO45HS-3C-4M915200 | |
|---|---|
DigiKey Part Number | 110-MXO45HS-3C-4M915200-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HS-3C-4M915200 |
Description | XTAL OSC XO 4.9152MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 30,41700 Kč | 304,17 Kč |
| 25 | 28,77120 Kč | 719,28 Kč |
| 50 | 27,57980 Kč | 1 378,99 Kč |
| 100 | 26,43880 Kč | 2 643,88 Kč |
| 300 | 24,72603 Kč | 7 417,81 Kč |
| 500 | 23,96880 Kč | 11 984,40 Kč |
| 1 000 | 22,97839 Kč | 22 978,39 Kč |
| 2 500 | 21,73269 Kč | 54 331,73 Kč |
| Unit Price without VAT: | 34,94000 Kč |
|---|---|
| Unit Price with VAT: | 42,27740 Kč |


