
MXO45-3C-5M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-5M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-5M000000 |
Description | XTAL OSC XO 5.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 31,00160 Kč | 775,04 Kč |
| 50 | 29,71640 Kč | 1 485,82 Kč |
| 100 | 28,48800 Kč | 2 848,80 Kč |
| 300 | 26,64297 Kč | 7 992,89 Kč |
| 500 | 25,82670 Kč | 12 913,35 Kč |
| 1 000 | 24,75979 Kč | 24 759,79 Kč |
| 2 500 | 23,41772 Kč | 58 544,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


