
MXO45-3C-4M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-4M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-4M000000 |
Description | XTAL OSC XO 4.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tray | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Size / Dimension 0.819" L x 0.520" W (20.80mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.240" (6.10mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 66,75800 Kč | 667,58 Kč |
| 25 | 63,12560 Kč | 1 578,14 Kč |
| 50 | 60,51440 Kč | 3 025,72 Kč |
| 100 | 58,01170 Kč | 5 801,17 Kč |
| 300 | 54,25907 Kč | 16 277,72 Kč |
| 500 | 52,59966 Kč | 26 299,83 Kč |
| 1 000 | 50,43027 Kč | 50 430,27 Kč |
| 2 500 | 47,70270 Kč | 119 256,75 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |



