GL073F33IDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25432 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,24746 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23228 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,23228 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,25432 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,13960 Kč
Datasheet

Similar


Abracon LLC
In Stock: 3 273
Unit Price: 0,24000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 929
Unit Price: 0,50000 Kč
Datasheet
Image for GL073F33IDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL073F33IDT

DigiKey Part Number
GL073F33IDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL073F33IDT
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US - 3 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
7.3728 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.461" L x 0.197" W (11.70mm x 5.00mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,28323 Kč6 283,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6,28323 Kč
Unit Price with VAT:7,60271 Kč