
CB3LV-5I-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-40M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-40M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-5I-40M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 30,93440 Kč | 773,36 Kč |
| 50 | 29,64920 Kč | 1 482,46 Kč |
| 100 | 28,42290 Kč | 2 842,29 Kč |
| 250 | 26,87996 Kč | 6 719,99 Kč |
| 500 | 25,76874 Kč | 12 884,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,70436 Kč | 24 704,36 Kč |
| 2 000 | 23,68438 Kč | 47 368,76 Kč |
| 3 000 | 23,10774 Kč | 69 323,22 Kč |
| 5 000 | 22,40176 Kč | 112 008,80 Kč |
| 7 000 | 21,94879 Kč | 153 641,53 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


