
CB3LV-5I-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-5I-20M000000TR-ND - Tape & Reel (TR) 110-CB3LV-5I-20M000000CT-ND - Cut Tape (CT) 110-CB3LV-5I-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-5I-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 26,43240 Kč | 660,81 Kč |
| 50 | 25,34040 Kč | 1 267,02 Kč |
| 100 | 24,29050 Kč | 2 429,05 Kč |
| 250 | 22,97096 Kč | 5 742,74 Kč |
| 500 | 22,02102 Kč | 11 010,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,29898 Kč | 20 298,98 Kč |
| 2 000 | 19,46063 Kč | 38 921,26 Kč |
| 3 000 | 18,98660 Kč | 56 959,80 Kč |
| 5 000 | 18,80169 Kč | 94 008,45 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

