
CB3LV-3I-160M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-160M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-160M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-160M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-160M000000 |
Description | XTAL OSC XO 160.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 102,78500 Kč | 1 027,85 Kč |
| 25 | 97,19560 Kč | 2 429,89 Kč |
| 50 | 93,18080 Kč | 4 659,04 Kč |
| 100 | 89,32970 Kč | 8 932,97 Kč |
| 250 | 85,90196 Kč | 21 475,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,66803 Kč | 77 668,03 Kč |
| 2 000 | 74,47277 Kč | 148 945,54 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |

