
CB3LV-3I-156M250000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-156M250000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-156M250000CT-ND - Cut Tape (CT) 110-CB3LV-3I-156M250000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-156M250000 |
Description | XTAL OSC XO 156.2500MHZ HCMOS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-156M250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,18000 Kč | 155,18 Kč |
| 10 | 134,91200 Kč | 1 349,12 Kč |
| 25 | 127,58400 Kč | 3 189,60 Kč |
| 50 | 122,31340 Kč | 6 115,67 Kč |
| 100 | 117,26120 Kč | 11 726,12 Kč |
| 250 | 116,66908 Kč | 29 167,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 101,96587 Kč | 101 965,87 Kč |
| 2 000 | 97,77572 Kč | 195 551,44 Kč |
| Unit Price without VAT: | 155,18000 Kč |
|---|---|
| Unit Price with VAT: | 187,76780 Kč |


