
CB3LV-3I-12M288000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-12M288000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-12M288000CT-ND - Cut Tape (CT) 110-CB3LV-3I-12M288000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-12M288000 |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-12M288000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 30,01100 Kč | 300,11 Kč |
| 25 | 28,37200 Kč | 709,30 Kč |
| 50 | 27,19560 Kč | 1 359,78 Kč |
| 100 | 26,07150 Kč | 2 607,15 Kč |
| 250 | 24,65620 Kč | 6 164,05 Kč |
| 500 | 23,63678 Kč | 11 818,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,65992 Kč | 22 659,92 Kč |
| 2 000 | 21,72424 Kč | 43 448,48 Kč |
| 3 000 | 21,19531 Kč | 63 585,93 Kč |
| 5 000 | 20,54751 Kč | 102 737,55 Kč |
| 7 000 | 20,13193 Kč | 140 923,51 Kč |
| 10 000 | 19,70090 Kč | 197 009,00 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |


