CB3-5I-16M000000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 16 095
Unit Price: 25,89000 Kč
Datasheet

Direct


Crystek Corporation
In Stock: 0
Unit Price: 29,84006 Kč
Datasheet
CB37-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-5I-16M000000

DigiKey Part Number
110-CB3-5I-16M000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CB3-5I-16M000000
Description
XTAL OSC XO 16.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-5I-16M000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00021,73391 Kč21 733,91 Kč
Manufacturers Standard Package
Unit Price without VAT:21,73391 Kč
Unit Price with VAT:26,29803 Kč