
CB3-3I-40M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-40M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-40M000000CT-ND - Cut Tape (CT) 110-CB3-3I-40M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-40M000000 |
Description | XTAL OSC XO 40.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-40M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 22,80400 Kč | 570,10 Kč |
| 50 | 21,85900 Kč | 1 092,95 Kč |
| 100 | 20,95390 Kč | 2 095,39 Kč |
| 250 | 19,81624 Kč | 4 954,06 Kč |
| 500 | 18,99690 Kč | 9 498,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,21157 Kč | 18 211,57 Kč |
| 2 000 | 17,45921 Kč | 34 918,42 Kč |
| 3 000 | 17,03379 Kč | 51 101,37 Kč |
| 5 000 | 16,51300 Kč | 82 565,00 Kč |
| 7 000 | 16,17875 Kč | 113 251,25 Kč |
| 10 000 | 15,83207 Kč | 158 320,70 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



