
CB3-3I-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-20M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-20M000000CT-ND - Cut Tape (CT) 110-CB3-3I-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-20M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 27,75500 Kč | 277,55 Kč |
| 25 | 26,24040 Kč | 656,01 Kč |
| 50 | 25,15860 Kč | 1 257,93 Kč |
| 100 | 24,11620 Kč | 2 411,62 Kč |
| 250 | 22,80588 Kč | 5 701,47 Kč |
| 500 | 21,86336 Kč | 10 931,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,95996 Kč | 20 959,96 Kč |
| 2 000 | 20,09423 Kč | 40 188,46 Kč |
| 3 000 | 19,60487 Kč | 58 814,61 Kč |
| 5 000 | 19,00574 Kč | 95 028,70 Kč |
| 7 000 | 18,62125 Kč | 130 348,75 Kč |
| 10 000 | 18,22248 Kč | 182 224,80 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |



