
CB3-3I-10M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3I-10M000000TR-ND - Tape & Reel (TR) 110-CB3-3I-10M000000CT-ND - Cut Tape (CT) 110-CB3-3I-10M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3I-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3I-10M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 25 | 24,39240 Kč | 609,81 Kč |
| 50 | 23,38320 Kč | 1 169,16 Kč |
| 100 | 22,41550 Kč | 2 241,55 Kč |
| 250 | 21,19836 Kč | 5 299,59 Kč |
| 500 | 20,32160 Kč | 10 160,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,48175 Kč | 19 481,75 Kč |
| 2 000 | 18,67704 Kč | 37 354,08 Kč |
| 3 000 | 18,22215 Kč | 54 666,45 Kč |
| 5 000 | 17,66503 Kč | 88 325,15 Kč |
| 7 000 | 17,30753 Kč | 121 152,71 Kč |
| 10 000 | 16,93679 Kč | 169 367,90 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |

