
CB3-3C-80M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-80M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-80M000000CT-ND - Cut Tape (CT) 110-CB3-3C-80M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-80M000000 |
Description | XTAL OSC XO 80.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-80M000000 Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,72300 Kč | 337,23 Kč |
| 25 | 31,89160 Kč | 797,29 Kč |
| 50 | 30,56880 Kč | 1 528,44 Kč |
| 100 | 29,30480 Kč | 2 930,48 Kč |
| 250 | 27,71232 Kč | 6 928,08 Kč |
| 500 | 26,56666 Kč | 13 283,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,46931 Kč | 25 469,31 Kč |
| 2 000 | 24,41784 Kč | 48 835,68 Kč |
| 3 000 | 23,82349 Kč | 71 470,47 Kč |
| 5 000 | 23,09557 Kč | 115 477,85 Kč |
| 7 000 | 22,62873 Kč | 158 401,11 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |








