
CB3-3C-12M288000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-12M288000TR-ND - Tape & Reel (TR) 110-CB3-3C-12M288000CT-ND - Cut Tape (CT) 110-CB3-3C-12M288000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-12M288000 |
Description | XTAL OSC XO 12.2880MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 31,53900 Kč | 315,39 Kč |
| 25 | 29,83400 Kč | 745,85 Kč |
| 50 | 28,59920 Kč | 1 429,96 Kč |
| 100 | 27,41710 Kč | 2 741,71 Kč |
| 250 | 25,92748 Kč | 6 481,87 Kč |
| 500 | 24,85576 Kč | 12 427,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,82874 Kč | 23 828,74 Kč |
| 2 000 | 22,84478 Kč | 45 689,56 Kč |
| 3 000 | 22,28861 Kč | 66 865,83 Kč |
| 5 000 | 21,60740 Kč | 108 037,00 Kč |
| 7 000 | 21,17054 Kč | 148 193,78 Kč |
| 10 000 | 20,71734 Kč | 207 173,40 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

