
CB2V5-3I-25M0000 | |
|---|---|
DigiKey Part Number | CTX1257TR-ND - Tape & Reel (TR) CTX1257CT-ND - Cut Tape (CT) CTX1257DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2V5-3I-25M0000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, TTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 10 | 40,14800 Kč | 401,48 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 50 | 36,39380 Kč | 1 819,69 Kč |
| 100 | 34,88610 Kč | 3 488,61 Kč |
| 250 | 32,99204 Kč | 8 248,01 Kč |
| 500 | 31,62886 Kč | 15 814,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,32258 Kč | 30 322,58 Kč |
| 2 000 | 29,07142 Kč | 58 142,84 Kč |
| 3 000 | 28,36403 Kč | 85 092,09 Kč |
| 5 000 | 27,49793 Kč | 137 489,65 Kč |
| 7 000 | 26,94229 Kč | 188 596,03 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |



