
CA70L10003HLT | |
|---|---|
DigiKey Part Number | 110-CA70L10003HLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CA70L10003HLT |
Description | 7.0MMX5.0MM SURFACE MOUNT AUTOMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,26302 Kč | 57 263,02 Kč |
| Unit Price without VAT: | 57,26302 Kč |
|---|---|
| Unit Price with VAT: | 69,28825 Kč |

