


CA32C12504GLT | |
|---|---|
DigiKey Part Number | CTX1546TR-ND - Tape & Reel (TR) CTX1546CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CA32C12504GLT |
Description | XTAL OSC XO 12.5000MHZ 3.3V SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CA32C12504GLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 58,98300 Kč | 589,83 Kč |
| 25 | 55,77080 Kč | 1 394,27 Kč |
| 50 | 53,46520 Kč | 2 673,26 Kč |
| 100 | 51,25610 Kč | 5 125,61 Kč |
| 250 | 48,47432 Kč | 12 118,58 Kč |
| 500 | 46,47320 Kč | 23 236,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,55587 Kč | 44 555,87 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

