CA-25 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA-25 Series
CA25 Series

CA25C2404GLT

DigiKey Part Number
CTX1525TR-ND - Tape & Reel (TR)
CTX1525CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CA25C2404GLT
Description
XTAL OSC XO 24.0000MHZ HCMOS TTL
Customer Reference
Detailed Description
24 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 874
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
136,04000 Kč36,04 Kč
1031,32800 Kč313,28 Kč
2529,63680 Kč740,92 Kč
5028,40800 Kč1 420,40 Kč
10027,23110 Kč2 723,11 Kč
25025,75336 Kč6 438,34 Kč
50024,68814 Kč12 344,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,68792 Kč24 687,92 Kč
2 00023,63039 Kč47 260,78 Kč
3 00023,03409 Kč69 102,27 Kč
Manufacturers Standard Package
Unit Price without VAT:36,04000 Kč
Unit Price with VAT:43,60840 Kč