
ATS250BSM-1E | |
|---|---|
DigiKey Part Number | CTX1213TR-ND - Tape & Reel (TR) CTX1213CT-ND - Cut Tape (CT) CTX1213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS250BSM-1E |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US-SM | |
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,28400 Kč | 52,84 Kč |
| 25 | 4,99320 Kč | 124,83 Kč |
| 50 | 4,78680 Kč | 239,34 Kč |
| 100 | 4,59100 Kč | 459,10 Kč |
| 250 | 4,34136 Kč | 1 085,34 Kč |
| 500 | 4,16200 Kč | 2 081,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,98961 Kč | 3 989,61 Kč |
| 2 000 | 3,82458 Kč | 7 649,16 Kč |
| 3 000 | 3,73118 Kč | 11 193,54 Kč |
| 5 000 | 3,61681 Kč | 18 084,05 Kč |
| 7 000 | 3,54338 Kč | 24 803,66 Kč |
| 10 000 | 3,46723 Kč | 34 672,30 Kč |
| 12 000 | 3,42892 Kč | 41 147,04 Kč |
| 24 000 | 3,28719 Kč | 78 892,56 Kč |
| 25 000 | 3,27903 Kč | 81 975,75 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


