24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS240B

DigiKey Part Number
CTX1121-ND
Manufacturer
Manufacturer Product Number
ATS240B
Description
CRYSTAL 24.0000MHZ 18PF TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,95000 Kč119,50 Kč
2511,30360 Kč282,59 Kč
5010,83660 Kč541,83 Kč
10010,38810 Kč1 038,81 Kč
3009,71450 Kč2 914,35 Kč
5009,41668 Kč4 708,34 Kč
1 0009,02730 Kč9 027,30 Kč
2 5008,53716 Kč21 342,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč