
ATS18A-E | |
|---|---|
DigiKey Part Number | CTX1096-ND |
Manufacturer | |
Manufacturer Product Number | ATS18A-E |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 50 | 10,69640 Kč | 534,82 Kč |
| 100 | 10,25540 Kč | 1 025,54 Kč |
| 300 | 9,59050 Kč | 2 877,15 Kč |
| 500 | 9,29624 Kč | 4 648,12 Kč |
| 1 000 | 8,91176 Kč | 8 911,76 Kč |
| 2 500 | 8,42784 Kč | 21 069,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


