
ATS16A | |
|---|---|
DigiKey Part Number | CTX415-ND |
Manufacturer | |
Manufacturer Product Number | ATS16A |
Description | CRYSTAL 16.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.427" L x 0.177" W (10.85mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.145" (3.68mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,53800 Kč | 75,38 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,55980 Kč | 655,98 Kč |
| 300 | 6,13490 Kč | 1 840,47 Kč |
| 500 | 5,94706 Kč | 2 973,53 Kč |
| 1 000 | 5,70075 Kč | 5 700,75 Kč |
| 2 500 | 5,39111 Kč | 13 477,78 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










