ATS-SM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS160SM-1

DigiKey Part Number
CTX514TR-ND - Tape & Reel (TR)
CTX514CT-ND - Cut Tape (CT)
CTX514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS160SM-1
Description
CRYSTAL 16.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 364
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,04000 Kč6,04 Kč
105,29100 Kč52,91 Kč
255,00760 Kč125,19 Kč
504,80340 Kč240,17 Kč
1004,60340 Kč460,34 Kč
2504,35432 Kč1 088,58 Kč
5004,17392 Kč2 086,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,00123 Kč4 001,23 Kč
2 0003,83564 Kč7 671,28 Kč
3 0003,74197 Kč11 225,91 Kč
5 0003,62729 Kč18 136,45 Kč
7 0003,55366 Kč24 875,62 Kč
10 0003,47728 Kč34 772,80 Kč
12 0003,43886 Kč41 266,32 Kč
24 0003,29673 Kč79 121,52 Kč
25 0003,28854 Kč82 213,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,04000 Kč
Unit Price with VAT:7,30840 Kč