10 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS100SM-1

DigiKey Part Number
CTX508TR-ND - Tape & Reel (TR)
CTX508CT-ND - Cut Tape (CT)
CTX508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS100SM-1
Description
CRYSTAL 10.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,85100 Kč48,51 Kč
254,59440 Kč114,86 Kč
504,40120 Kč220,06 Kč
1004,22060 Kč422,06 Kč
2503,99044 Kč997,61 Kč
5003,82542 Kč1 912,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,66730 Kč3 667,30 Kč
2 0003,51549 Kč7 030,98 Kč
3 0003,42960 Kč10 288,80 Kč
5 0003,32449 Kč16 622,45 Kč
7 0003,25700 Kč22 799,00 Kč
10 0003,18699 Kč31 869,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč