
ATS080CSM-1E | |
|---|---|
DigiKey Part Number | CTX1051TR-ND - Tape & Reel (TR) CTX1051CT-ND - Cut Tape (CT) CTX1051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS080CSM-1E |
Description | CRYSTAL 8.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS080CSM-1 | CTS-Frequency Controls | 296 | CTX1050CT-ND | 13,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,95000 Kč | 119,50 Kč |
| 25 | 11,30360 Kč | 282,59 Kč |
| 50 | 10,83660 Kč | 541,83 Kč |
| 100 | 10,38810 Kč | 1 038,81 Kč |
| 250 | 9,82376 Kč | 2 455,94 Kč |
| 500 | 9,41668 Kč | 4 708,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,02730 Kč | 9 027,30 Kč |
| 2 000 | 8,65399 Kč | 17 307,98 Kč |
| 3 000 | 8,44286 Kč | 25 328,58 Kč |
| 5 000 | 8,18432 Kč | 40 921,60 Kč |
| 7 000 | 8,01840 Kč | 56 128,80 Kč |
| 10 000 | 7,84630 Kč | 78 463,00 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |



