ATS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS060

DigiKey Part Number
CTX405-ND
Manufacturer
Manufacturer Product Number
ATS060
Description
CRYSTAL 6.0000MHZ 20PF TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.427" L x 0.177" W (10.85mm x 4.50mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
103,87000 Kč38,70 Kč
253,66200 Kč91,55 Kč
503,50780 Kč175,39 Kč
1003,36220 Kč336,22 Kč
3003,14447 Kč943,34 Kč
5003,04808 Kč1 524,04 Kč
1 0002,92179 Kč2 921,79 Kč
2 5002,76312 Kč6 907,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč