Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

654L2505I3T | |
|---|---|
DigiKey Part Number | 654L2505I3T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 654L2505I3T |
Description | XTAL OSC XO 25.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L2505I3T | CTS-Frequency Controls | 0 | 653L2505I3T-ND | 2,35575 Kč | Direct |
| 653V2505I3T | CTS-Frequency Controls | 0 | 653V2505I3T-ND | 2,35575 Kč | Direct |
| 1553D-25.000J33DTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 53 209 | 4309-1553D-25.000J33DTK-ND | 3,57000 Kč | Parametric Equivalent |
| CL5032-25.000-3.3-25-X-T-TR | Raltron Electronics | 0 | 2151-CL5032-25.000-3.3-25-X-T-TRCT-ND | 3,94000 Kč | Parametric Equivalent |
| CO53D6-25.000-33JDTSTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39 600 | 4309-CO53D6-25.000-33JDTSTKTR-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,40196 Kč | 55 401,96 Kč |
| Unit Price without VAT: | 55,40196 Kč |
|---|---|
| Unit Price with VAT: | 67,03637 Kč |







