
636L3C033M33300 | |
|---|---|
DigiKey Part Number | 110-636L3C033M33300TR-ND - Tape & Reel (TR) 110-636L3C033M33300CT-ND - Cut Tape (CT) 110-636L3C033M33300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C033M33300 |
Description | XTAL OSC XO 33.3330MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 25 | 24,79440 Kč | 619,86 Kč |
| 50 | 23,76560 Kč | 1 188,28 Kč |
| 100 | 22,78280 Kč | 2 278,28 Kč |
| 250 | 21,54564 Kč | 5 386,41 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,80111 Kč | 19 801,11 Kč |
| 2 000 | 18,98314 Kč | 37 966,28 Kč |
| 3 000 | 18,52080 Kč | 55 562,40 Kč |
| 5 000 | 17,95463 Kč | 89 773,15 Kč |
| 7 000 | 17,59134 Kč | 123 139,38 Kč |
| 10 000 | 17,21460 Kč | 172 146,00 Kč |
| 12 000 | 17,02520 Kč | 204 302,40 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

