
636L3C024M57600 | |
|---|---|
DigiKey Part Number | 110-636L3C024M57600TR-ND - Tape & Reel (TR) 110-636L3C024M57600CT-ND - Cut Tape (CT) 110-636L3C024M57600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C024M57600 |
Description | XTAL OSC XO 24.5760MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,61854 Kč | 20 618,54 Kč |
| 2 000 | 19,76695 Kč | 39 533,90 Kč |
| 3 000 | 19,28571 Kč | 57 857,13 Kč |
| 5 000 | 18,69615 Kč | 93 480,75 Kč |
| 7 000 | 18,31805 Kč | 128 226,35 Kč |
| 10 000 | 17,92566 Kč | 179 256,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,94000 Kč | 34,94 Kč |
| 10 | 30,41700 Kč | 304,17 Kč |
| 25 | 28,77120 Kč | 719,28 Kč |
| 50 | 27,57980 Kč | 1 378,99 Kč |
| 100 | 26,43880 Kč | 2 643,88 Kč |
| 250 | 25,00236 Kč | 6 250,59 Kč |
| 500 | 23,96880 Kč | 11 984,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| 10 | 30,06500 Kč | 300,65 Kč |
| 25 | 28,43760 Kč | 710,94 Kč |
| 50 | 27,26000 Kč | 1 363,00 Kč |
| 100 | 26,13230 Kč | 2 613,23 Kč |
| 250 | 24,71252 Kč | 6 178,13 Kč |
| 500 | 23,69096 Kč | 11 845,48 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |

