
636L3C012M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C012M00000TR-ND - Tape & Reel (TR) 110-636L3C012M00000CT-ND - Cut Tape (CT) 110-636L3C012M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C012M00000 |
Description | XTAL OSC XO 12.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 25 | 23,97120 Kč | 599,28 Kč |
| 50 | 22,98020 Kč | 1 149,01 Kč |
| 100 | 22,02900 Kč | 2 202,90 Kč |
| 250 | 20,83252 Kč | 5 208,13 Kč |
| 500 | 19,97078 Kč | 9 985,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,14535 Kč | 19 145,35 Kč |
| 2 000 | 18,35456 Kč | 36 709,12 Kč |
| 3 000 | 17,90737 Kč | 53 722,11 Kč |
| 5 000 | 17,35989 Kč | 86 799,45 Kč |
| 7 000 | 17,00859 Kč | 119 060,13 Kč |
| 10 000 | 16,64419 Kč | 166 441,90 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

