
636L3C008M00000 | |
|---|---|
DigiKey Part Number | 110-636L3C008M00000TR-ND - Tape & Reel (TR) 110-636L3C008M00000CT-ND - Cut Tape (CT) 110-636L3C008M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 636L3C008M00000 |
Description | XTAL OSC XO 8.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 28,22100 Kč | 282,21 Kč |
| 25 | 26,67600 Kč | 666,90 Kč |
| 50 | 25,57560 Kč | 1 278,78 Kč |
| 100 | 24,51730 Kč | 2 451,73 Kč |
| 250 | 23,18600 Kč | 5 796,50 Kč |
| 500 | 22,22722 Kč | 11 113,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,30856 Kč | 21 308,56 Kč |
| 2 000 | 20,42854 Kč | 40 857,08 Kč |
| 3 000 | 19,93102 Kč | 59 793,06 Kč |
| 5 000 | 19,32186 Kč | 96 609,30 Kč |
| 7 000 | 18,93099 Kč | 132 516,93 Kč |
| 10 000 | 18,52542 Kč | 185 254,20 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

