
632L3I010M00000 | |
|---|---|
DigiKey Part Number | 110-632L3I010M00000TR-ND - Tape & Reel (TR) 110-632L3I010M00000CT-ND - Cut Tape (CT) 110-632L3I010M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I010M00000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,35500 Kč | 243,55 Kč |
| 25 | 23,02880 Kč | 575,72 Kč |
| 50 | 22,07300 Kč | 1 103,65 Kč |
| 100 | 21,16160 Kč | 2 116,16 Kč |
| 250 | 20,01180 Kč | 5 002,95 Kč |
| 500 | 19,18370 Kč | 9 591,85 Kč |
| 1 000 | 18,39096 Kč | 18 390,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,20171 Kč | 51 605,13 Kč |
| 6 000 | 16,49204 Kč | 98 952,24 Kč |
| 9 000 | 16,09081 Kč | 144 817,29 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |


