
626L10005I3T | |
|---|---|
DigiKey Part Number | 110-626L10005I3TTR-ND - Tape & Reel (TR) 110-626L10005I3TCT-ND - Cut Tape (CT) 110-626L10005I3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 626L10005I3T |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 626L10005I3T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 25 | 78,42320 Kč | 1 960,58 Kč |
| 50 | 75,17700 Kč | 3 758,85 Kč |
| 100 | 72,07140 Kč | 7 207,14 Kč |
| 250 | 68,16288 Kč | 17 040,72 Kč |
| 500 | 67,46658 Kč | 33 733,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,65698 Kč | 62 656,98 Kč |
| 2 000 | 60,07749 Kč | 120 154,98 Kč |
| 3 000 | 58,61921 Kč | 175 857,63 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

