


625M3I025M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I025M00000TR-ND - Tape & Reel (TR) 110-625M3I025M00000CT-ND - Cut Tape (CT) 110-625M3I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,65700 Kč | 306,57 Kč |
| 25 | 28,99400 Kč | 724,85 Kč |
| 50 | 27,79300 Kč | 1 389,65 Kč |
| 100 | 26,64230 Kč | 2 664,23 Kč |
| 250 | 25,19508 Kč | 6 298,77 Kč |
| 500 | 24,15316 Kč | 12 076,58 Kč |
| 1 000 | 23,15533 Kč | 23 155,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,65874 Kč | 64 976,22 Kč |
| 6 000 | 20,76555 Kč | 124 593,30 Kč |
| 9 000 | 20,26081 Kč | 182 347,29 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

