


625L3I004M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I004M00000TR-ND - Tape & Reel (TR) 110-625L3I004M00000CT-ND - Cut Tape (CT) 110-625L3I004M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I004M00000 |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 22,48480 Kč | 562,12 Kč |
| 50 | 21,55660 Kč | 1 077,83 Kč |
| 100 | 20,66200 Kč | 2 066,20 Kč |
| 250 | 19,54072 Kč | 4 885,18 Kč |
| 500 | 18,73232 Kč | 9 366,16 Kč |
| 1 000 | 17,95791 Kč | 17 957,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71679 Kč | 50 150,37 Kč |
| 6 000 | 16,02700 Kč | 96 162,00 Kč |
| 9 000 | 15,63707 Kč | 140 733,63 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |

