


536L20005GT5 | |
|---|---|
DigiKey Part Number | 110-536L20005GT5TR-ND - Tape & Reel (TR) 110-536L20005GT5CT-ND - Cut Tape (CT) 110-536L20005GT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 536L20005GT5 |
Description | XTAL OSC TCXO 20.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 550,58900 Kč | 5 505,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 449,82966 Kč | 224 914,83 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |

