10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
535-536_bottom

535L100X2GT5

DigiKey Part Number
110-535L100X2GT5TR-ND - Tape & Reel (TR)
110-535L100X2GT5CT-ND - Cut Tape (CT)
110-535L100X2GT5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
535L100X2GT5
Description
XTAL OSC TCXO 10.0000MHZ SNWV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500522,58772 Kč261 293,86 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1363,27000 Kč363,27 Kč
10315,68400 Kč3 156,84 Kč
25298,58320 Kč7 464,58 Kč
50286,27000 Kč14 313,50 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1363,27000 Kč363,27 Kč
10315,68400 Kč3 156,84 Kč
50286,27000 Kč14 313,50 Kč
100274,47960 Kč27 447,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:363,27000 Kč
Unit Price with VAT:439,55670 Kč