6323.2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

525L40010ITR

DigiKey Part Number
110-525L40010ITR-ND - Tape & Reel (TR)
110-525L40010ITRCT-ND - Cut Tape (CT)
110-525L40010ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
525L40010ITR
Description
XTAL OSC TCXO 40.0000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
1056,60300 Kč566,03 Kč
2553,52600 Kč1 338,15 Kč
5051,31140 Kč2 565,57 Kč
10049,19170 Kč4 919,17 Kč
25046,52136 Kč11 630,34 Kč
50045,86206 Kč22 931,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00040,00160 Kč120 004,80 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč