
520L26010ITR | |
|---|---|
DigiKey Part Number | 110-520L26010ITR-ND - Tape & Reel (TR) 110-520L26010ITRCT-ND - Cut Tape (CT) 110-520L26010ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 520L26010ITR |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 58,71000 Kč | 587,10 Kč |
| 25 | 55,52720 Kč | 1 388,18 Kč |
| 50 | 53,23420 Kč | 2 661,71 Kč |
| 100 | 51,03140 Kč | 5 103,14 Kč |
| 250 | 48,26264 Kč | 12 065,66 Kč |
| 500 | 46,26994 Kč | 23 134,97 Kč |
| 1 000 | 45,74876 Kč | 45 748,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,79841 Kč | 122 395,23 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |


