445W33H16M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,52903 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,57194 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,57194 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,57194 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,57194 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,57194 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,62415 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,52903 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,21127 Kč
Datasheet
16 MHz ±30ppm Crystal 32pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445W33H16M00000

DigiKey Part Number
445W33H16M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445W33H16M00000
Description
CRYSTAL 16.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 32pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
32pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 50°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C33H16M00000CTS-Frequency Controls0445C33H16M00000-ND8,21127 KčDirect
445I33H16M00000CTS-Frequency Controls0445I33H16M00000-ND10,52903 KčDirect
445A31H16M00000CTS-Frequency Controls0445A31H16M00000-ND9,57194 KčUpgrade
445A32H16M00000CTS-Frequency Controls0445A32H16M00000-ND9,57194 KčUpgrade
445A33H16M00000CTS-Frequency Controls0445A33H16M00000-ND8,21127 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,21127 Kč8 211,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21127 Kč
Unit Price with VAT:9,93564 Kč