445I23J24M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,06741 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,06741 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,88466 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 9,40240 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,06741 Kč
Datasheet
445 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445I23J24M00000

DigiKey Part Number
445I23J24M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445I23J24M00000
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 9pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,42775 Kč10 427,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42775 Kč
Unit Price with VAT:12,61758 Kč