445C35G16M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42617 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,43002 Kč
Datasheet

Upgrade


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,42617 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,38743 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 Kč
Datasheet
16 MHz ±30ppm Crystal 30pF 40 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

445C35G16M00000

DigiKey Part Number
445C35G16M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
445C35G16M00000
Description
CRYSTAL 16.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 30pF 40 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
30pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445I35G16M00000CTS-Frequency Controls0445I35G16M00000-ND0,42617 KčDirect
445I32G16M00000CTS-Frequency Controls0445I32G16M00000-ND0,43002 KčUpgrade
445I33G16M00000CTS-Frequency Controls0445I33G16M00000-ND0,42617 KčUpgrade
445A31G16M00000CTS-Frequency Controls0445A31G16M00000-ND0,38743 KčSimilar
445A32G16M00000CTS-Frequency Controls0445A32G16M00000-ND0,38743 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,21127 Kč8 211,27 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21127 Kč
Unit Price with VAT:9,93564 Kč